
B0603C0G100F500NTD | |
|---|---|
DigiKey Part Number | 3372-B0603C0G100F500NTDTR-ND - Tape & Reel (TR) |
Manufacturer | EYang Technology |
Manufacturer Product Number | B0603C0G100F500NTD |
Description | MLCC SMD 0603 C0G 10pF Tol.1% 50 |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,06422 Kč | 24 256,88 Kč |
| Unit Price without VAT: | 6,06422 Kč |
|---|---|
| Unit Price with VAT: | 7,33771 Kč |

