4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0402X5R475M6R3NTC

DigiKey Part Number
3372-B0402X5R475M6R3NTCTR-ND - Tape & Reel (TR)
Manufacturer
EYang Technology
Manufacturer Product Number
B0402X5R475M6R3NTC
Description
MLCC SMD 0402 X5R 4.7uF 20% 6.3V
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 277,50 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,64341 Kč16 434,10 Kč
Unit Price without VAT:1,64341 Kč
Unit Price with VAT:1,98853 Kč