1SMA4773A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4743A

DigiKey Part Number
3372-1SMA4743ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4743A
Description
DIODE ZENER 13V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 13 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 62 490,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,72440 Kč18 622,00 Kč
Unit Price without VAT:3,72440 Kč
Unit Price with VAT:4,50652 Kč