
1SMA4740A | |
|---|---|
DigiKey Part Number | 3372-1SMA4740ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4740A |
Description | DIODE ZENER 10V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,75444 Kč | 18 772,20 Kč |
| Unit Price without VAT: | 3,75444 Kč |
|---|---|
| Unit Price with VAT: | 4,54287 Kč |


