
XC7WH126DC,125 | |
|---|---|
DigiKey Part Number | 1727-XC7WH126DC,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC7WH126DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53167 Kč | 19 595,01 Kč |
| 6 000 | 6,36685 Kč | 38 201,10 Kč |
| 9 000 | 6,28436 Kč | 56 559,24 Kč |
| 15 000 | 6,19290 Kč | 92 893,50 Kč |
| 21 000 | 6,13946 Kč | 128 928,66 Kč |
| 30 000 | 6,08804 Kč | 182 641,20 Kč |
| Unit Price without VAT: | 6,53167 Kč |
|---|---|
| Unit Price with VAT: | 7,90332 Kč |

