OR Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SH32GV,125

DigiKey Part Number
1727-XC7SH32GV,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC7SH32GV,125
Description
IC GATE OR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,16481 Kč12 494,43 Kč
6 0004,05107 Kč24 306,42 Kč
9 0003,99410 Kč35 946,90 Kč
15 0003,93098 Kč58 964,70 Kč
21 0003,89409 Kč81 775,89 Kč
30 0003,85861 Kč115 758,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,16481 Kč
Unit Price with VAT:5,03942 Kč