
XC7SH14GV,125 | |
|---|---|
DigiKey Part Number | 1727-4378-2-ND - Tape & Reel (TR) 1727-4378-1-ND - Cut Tape (CT) 1727-4378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SH14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 6,00360 Kč | 150,09 Kč |
| 100 | 5,20570 Kč | 520,57 Kč |
| 250 | 4,82552 Kč | 1 206,38 Kč |
| 500 | 4,59690 Kč | 2 298,45 Kč |
| 1 000 | 4,42850 Kč | 4 428,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17513 Kč | 12 525,39 Kč |
| 6 000 | 4,06111 Kč | 24 366,66 Kč |
| 9 000 | 4,00399 Kč | 36 035,91 Kč |
| 15 000 | 3,94071 Kč | 59 110,65 Kč |
| 21 000 | 3,90373 Kč | 81 978,33 Kč |
| 30 000 | 3,86816 Kč | 116 044,80 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

