SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

XC7SET32GW,125

DigiKey Part Number
1727-XC7SET32GW,125TR-ND - Tape & Reel (TR)
1727-XC7SET32GW,125CT-ND - Cut Tape (CT)
1727-XC7SET32GW,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SET32GW,125
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XC7SET32GW,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,15843 Kč15 475,29 Kč
6 0005,01751 Kč30 105,06 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
108,39900 Kč83,99 Kč
506,95920 Kč347,96 Kč
1006,50660 Kč650,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
108,30200 Kč83,02 Kč
506,87840 Kč343,92 Kč
1006,43110 Kč643,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč