


XC7SET08GW,125 | |
|---|---|
DigiKey Part Number | 1727-7084-2-ND - Tape & Reel (TR) 1727-7084-1-ND - Cut Tape (CT) 1727-7084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 100 | 5,99490 Kč | 599,49 Kč |
| 250 | 5,56616 Kč | 1 391,54 Kč |
| 500 | 5,30788 Kč | 2 653,94 Kč |
| 1 000 | 5,14997 Kč | 5 149,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83255 Kč | 14 497,65 Kč |
| 6 000 | 4,70401 Kč | 28 224,06 Kč |
| 9 000 | 4,63960 Kč | 41 756,40 Kč |
| 15 000 | 4,56827 Kč | 68 524,05 Kč |
| 21 000 | 4,52657 Kč | 95 057,97 Kč |
| 30 000 | 4,48648 Kč | 134 594,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

