
TL431FDT,215 | |
|---|---|
DigiKey Part Number | 1727-7131-2-ND - Tape & Reel (TR) 1727-7131-1-ND - Cut Tape (CT) 1727-7131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431FDT,215 |
Description | IC VREF SHUNT ADJ 2% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431FDT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,85400 Kč | 38,54 Kč |
| 50 | 3,12040 Kč | 156,02 Kč |
| 100 | 2,89750 Kč | 289,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25360 Kč | 6 760,80 Kč |
| 6 000 | 2,18246 Kč | 13 094,76 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |




