Direct
Similar
Similar
Similar
Similar

TDZ6V8J,115 | |
|---|---|
DigiKey Part Number | 1727-1764-2-ND - Tape & Reel (TR) 1727-1764-1-ND - Cut Tape (CT) 1727-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ6V8J,115 |
Description | DIODE ZENER 6.8V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z6V8ST1G | onsemi | 0 | SZMM3Z6V8ST1GOSCT-ND | 7,35000 Kč | Direct |
| BZT52-B6V8S-AU_R1_000A1 | Panjit International Inc. | 185 | 3757-BZT52-B6V8S-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| BZX84JB6V8H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB6V8HRRGTR-ND | 0,89906 Kč | Similar |
| CZRF52C6V8-HF | Comchip Technology | 0 | CZRF52C6V8-HF-ND | 1,60010 Kč | Similar |
| MM3Z6B8 | Diotec Semiconductor | 2 900 | 4878-MM3Z6B8-ND | 3,78000 Kč | Similar |








