
TDZ4V3J,115 | |
|---|---|
DigiKey Part Number | 1727-2721-2-ND - Tape & Reel (TR) 1727-2721-1-ND - Cut Tape (CT) 1727-2721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ4V3J,115 |
Description | DIODE ZENER 4.3V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,41652 Kč | 708,26 Kč |
| 1 000 | 1,24917 Kč | 1 249,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03611 Kč | 3 108,33 Kč |
| 6 000 | 0,92850 Kč | 5 571,00 Kč |
| 9 000 | 0,87356 Kč | 7 862,04 Kč |
| 15 000 | 0,81180 Kč | 12 177,00 Kč |
| 21 000 | 0,77519 Kč | 16 278,99 Kč |
| 30 000 | 0,73958 Kč | 22 187,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

