
TDZ30J,115 | |
|---|---|
DigiKey Part Number | 1727-8246-2-ND - Tape & Reel (TR) 1727-8246-1-ND - Cut Tape (CT) 1727-8246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ30J,115 |
Description | DIODE ZENER 30V 500MW SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,70504 Kč | 852,52 Kč |
| 1 000 | 1,50640 Kč | 1 506,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09274 Kč | 3 278,22 Kč |
| 6 000 | 0,97879 Kč | 5 872,74 Kč |
| 9 000 | 0,92067 Kč | 8 286,03 Kč |
| 15 000 | 0,85529 Kč | 12 829,35 Kč |
| 21 000 | 0,81655 Kč | 17 147,55 Kč |
| 30 000 | 0,77887 Kč | 23 366,10 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


