TDZ20J,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 15 967
Unit Price: 0,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03639 Kč
Datasheet
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDZ20J,115

DigiKey Part Number
1727-8244-2-ND - Tape & Reel (TR)
1727-8244-1-ND - Cut Tape (CT)
1727-8244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDZ20J,115
Description
DIODE ZENER 20V 500MW SOD323F
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z20VBonsemi15 967MM3Z20VBCT-ND0,20000 KčDirect
BZT52C20S-TPMCC (Micro Commercial Components)0BZT52C20S-TPMSCT-ND0,12000 KčSimilar
BZX84JB20H RRGTaiwan Semiconductor Corporation01801-BZX84JB20HRRGTR-ND0,03639 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes