Similar
Similar

TDZ20J,115 | |
|---|---|
DigiKey Part Number | 1727-8244-2-ND - Tape & Reel (TR) 1727-8244-1-ND - Cut Tape (CT) 1727-8244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ20J,115 |
Description | DIODE ZENER 20V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z20VB | onsemi | 15 967 | MM3Z20VBCT-ND | 0,20000 Kč | Direct |
| BZT52C20S-TP | MCC (Micro Commercial Components) | 0 | BZT52C20S-TPMSCT-ND | 0,13000 Kč | Similar |
| BZX84JB20H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB20HRRGTR-ND | 0,03639 Kč | Similar |




