1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z5V6T5GF

DigiKey Part Number
1727-SZMM5Z5V6T5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z5V6T5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z5V6T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z5V6T5GF
Description
DIODE ZENER 5.6V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 824
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,20000 Kč32,00 Kč
502,28180 Kč114,09 Kč
1001,98080 Kč198,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87181 Kč8 718,10 Kč
20 0000,78906 Kč15 781,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč