
SZMM5Z5V1T5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z5V1T5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z5V1T5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z5V1T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V1T5GF |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B5V1 RSG | Taiwan Semiconductor Corporation | 95 650 | 1801-BZX584B5V1RSGCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 100 | 2,00530 Kč | 200,53 Kč |
| 500 | 1,47112 Kč | 735,56 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


