Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z3V9T5GF

DigiKey Part Number
1727-SZMM5Z3V9T5GFTR-ND - Tape & Reel (TR)
1727-SZMM5Z3V9T5GFCT-ND - Cut Tape (CT)
1727-SZMM5Z3V9T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V9T5GF
Description
DIODE ZENER 3.9V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 020
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,77200 Kč27,72 Kč
1001,71760 Kč171,76 Kč
5001,25568 Kč627,84 Kč
1 0001,10554 Kč1 105,54 Kč
2 0000,97903 Kč1 958,06 Kč
5 0000,84143 Kč4 207,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75622 Kč7 562,20 Kč
20 0000,68444 Kč13 688,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč