
SZMM5Z22VT5GF | |
---|---|
DigiKey Part Number | 1727-SZMM5Z22VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z22VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z22VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z22VT5GF |
Description | DIODE ZENER 22V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 3,99900 Kč | 39,99 Kč |
50 | 2,85780 Kč | 142,89 Kč |
100 | 2,48500 Kč | 248,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,11095 Kč | 11 109,50 Kč |
20 000 | 1,00851 Kč | 20 170,20 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |