


SZMM3Z7V5T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z7V5T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z7V5T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z7V5T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z7V5T1GX |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C7V5S R9G | Taiwan Semiconductor Corporation | 10 000 | 1801-BZT52C7V5SR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 100 | 1,82470 Kč | 182,47 Kč |
| 500 | 1,33506 Kč | 667,53 Kč |
| 1 000 | 1,17673 Kč | 1 176,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97459 Kč | 2 923,77 Kč |
| 6 000 | 0,87240 Kč | 5 234,40 Kč |
| 9 000 | 0,82030 Kč | 7 382,70 Kč |
| 15 000 | 0,76167 Kč | 11 425,05 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


