SZMM3Z3V3T1GX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 47
Unit Price: 6,09000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 461
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

SZMM3Z3V3T1GX

DigiKey Part Number
1727-SZMM3Z3V3T1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z3V3T1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z3V3T1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z3V3T1GX
Description
DIODE ZENER 3.3V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
95 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM3Z3V3T1Gonsemi47SZMM3Z3V3T1GOSCT-ND6,09000 KčDirect
BZT52B3V3S R9GTaiwan Semiconductor Corporation8 4611801-BZT52B3V3SR9GCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes