SZMM3Z22VT1GX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 926
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

SZMM3Z22VT1GX

DigiKey Part Number
1727-SZMM3Z22VT1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z22VT1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z22VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z22VT1GX
Description
DIODE ZENER 22V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,89800 Kč28,98 Kč
1001,78900 Kč178,90 Kč
5001,30692 Kč653,46 Kč
1 0001,15027 Kč1 150,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95037 Kč2 851,11 Kč
6 0000,84930 Kč5 095,80 Kč
9 0000,79774 Kč7 179,66 Kč
15 0000,73973 Kč11 095,95 Kč
21 0000,70534 Kč14 812,14 Kč
30 0000,67191 Kč20 157,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč