


SZMM3Z13VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z13VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z13VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z13VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z13VT1GX |
Description | DIODE ZENER 13V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 100 | 1,96960 Kč | 196,96 Kč |
| 500 | 1,44214 Kč | 721,07 Kč |
| 1 000 | 1,27080 Kč | 1 270,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05249 Kč | 3 157,47 Kč |
| 6 000 | 0,94222 Kč | 5 653,32 Kč |
| 9 000 | 0,88591 Kč | 7 973,19 Kč |
| 15 000 | 0,82260 Kč | 12 339,00 Kč |
| 21 000 | 0,78508 Kč | 16 486,68 Kč |
| 30 000 | 0,74859 Kč | 22 457,70 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


