Direct

RB520S30-QX | |
|---|---|
DigiKey Part Number | 1727-RB520S30-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S30-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11065 Kč | 3 331,95 Kč |
| 6 000 | 0,99643 Kč | 5 978,58 Kč |
| 9 000 | 0,93814 Kč | 8 443,26 Kč |
| 15 000 | 0,87261 Kč | 13 089,15 Kč |
| 21 000 | 0,83377 Kč | 17 509,17 Kč |
| 30 000 | 0,79601 Kč | 23 880,30 Kč |
| 75 000 | 0,71309 Kč | 53 481,75 Kč |
| 150 000 | 0,66185 Kč | 99 277,50 Kč |
| 300 000 | 0,62994 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 1,11065 Kč |
|---|---|
| Unit Price with VAT: | 1,34389 Kč |


