BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU884LS-B3V3-QYL

DigiKey Part Number
1727-PZU884LS-B3V3-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU884LS-B3V3-QYL
Description
DIODE ZENER 3.38V 365MW DFN1006
Customer Reference
Detailed Description
Zener Diode 3.38 V 365 mW ±3.7% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.7%
Power - Max
365 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,20935 Kč12 093,50 Kč
20 0001,09951 Kč21 990,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,20935 Kč
Unit Price with VAT:1,46331 Kč