PZU8.2B2A,115 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 100
Unit Price: 5,46000 Kč
Datasheet

Direct


onsemi
In Stock: 29 771
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 7 866
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,62000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,24469 Kč
Datasheet
Zener Diode 8.2 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU8.2B2A,115

DigiKey Part Number
1727-PZU8.2B2A,115TR-ND - Tape & Reel (TR)
1727-PZU8.2B2A,115CT-ND - Cut Tape (CT)
1727-PZU8.2B2A,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU8.2B2A,115
Description
DIODE ZENER 8.2V 320MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZU8.2B2A-QXNexperia USA Inc.1001727-PZU8.2B2A-QXCT-ND5,46000 KčMFR Recommended
MM3Z8V2Bonsemi29 771MM3Z8V2BCT-ND5,04000 KčDirect
MM3Z8V2Consemi7 866MM3Z8V2CCT-ND4,62000 KčDirect
BZX384C8V2-E3-08Vishay General Semiconductor - Diodes Division0BZX384C8V2-E3-08GICT-ND8,19000 KčSimilar
BZX384C8V2-E3-18Vishay General Semiconductor - Diodes Division0BZX384C8V2-E3-18GICT-ND8,19000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,98200 Kč29,82 Kč
1001,84150 Kč184,15 Kč
5001,34514 Kč672,57 Kč
1 0001,18450 Kč1 184,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,97921 Kč2 937,63 Kč
6 0000,87555 Kč5 253,30 Kč
9 0000,82263 Kč7 403,67 Kč
15 0000,76311 Kč11 446,65 Kč
21 0000,72783 Kč15 284,43 Kč
30 0000,69352 Kč20 805,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč