


PZU6.2BA,115 | |
|---|---|
DigiKey Part Number | 1727-8229-2-ND - Tape & Reel (TR) 1727-8229-1-ND - Cut Tape (CT) 1727-8229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU6.2BA,115 |
Description | DIODE ZENER 6.2V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PZU6.2BA,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 50 | 2,26500 Kč | 113,25 Kč |
| 100 | 1,96400 Kč | 196,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04527 Kč | 3 135,81 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

