PZU6.2B3A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11 206
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 11 714
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 794
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 880
Unit Price: 5,04000 Kč

Similar


Central Semiconductor Corp
In Stock: 16
Unit Price: 11,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 500
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 875
Unit Price: 6,30000 Kč
Datasheet
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU6.2B3A,115

DigiKey Part Number
1727-8228-2-ND - Tape & Reel (TR)
1727-8228-1-ND - Cut Tape (CT)
1727-8228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU6.2B3A,115
Description
DIODE ZENER 6.2V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 500In Stock
Ships from Rochester Electronics, LLC