


PZU5.6BA,115 | |
|---|---|
DigiKey Part Number | 1727-8226-2-ND - Tape & Reel (TR) 1727-8226-1-ND - Cut Tape (CT) 1727-8226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6BA,115 |
Description | DIODE ZENER 5.6V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84150 Kč | 184,15 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97921 Kč | 2 937,63 Kč |
| 6 000 | 0,87555 Kč | 5 253,30 Kč |
| 9 000 | 0,82263 Kč | 7 403,67 Kč |
| 15 000 | 0,76311 Kč | 11 446,65 Kč |
| 21 000 | 0,72783 Kč | 15 284,43 Kč |
| 30 000 | 0,69352 Kč | 20 805,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

