Zener Diode 5.1 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU5.1BL,315

DigiKey Part Number
1727-PZU5.1BL,315TR-ND - Tape & Reel (TR)
1727-PZU5.1BL,315CT-ND - Cut Tape (CT)
1727-PZU5.1BL,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU5.1BL,315
Description
DIODE ZENER 5.1V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5V1Consemi13 489MM3Z5V1CCT-ND4,62000 KčDirect
In-Stock: 9 595
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,81400 Kč28,14 Kč
1001,74490 Kč174,49 Kč
5001,27584 Kč637,92 Kč
1 0001,12360 Kč1 123,60 Kč
2 0000,99510 Kč1 990,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč