Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PZU5.1B3A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU5.1B3A,115TR-ND - Tape & Reel (TR) 1727-PZU5.1B3A,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PZU5.1B3A,115 |
Description | DIODE ZENER 5.1V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V1B | onsemi | 43 575 | MM3Z5V1BCT-ND | 0,20000 Kč | Direct |
| MM3Z5V1C | onsemi | 10 314 | MM3Z5V1CCT-ND | 0,19000 Kč | Direct |
| BZX384C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C5V1-E3-08CT-ND | 0,33000 Kč | Similar |
| BZX384C5V1-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C5V1-E3-18GICT-ND | 0,33000 Kč | Similar |
| BZX384C5V1-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C5V1-G3-08GICT-ND | 0,33000 Kč | Similar |





