Similar

PZU4.7B1,115 | |
|---|---|
DigiKey Part Number | 1727-3743-2-ND - Tape & Reel (TR) 1727-3743-1-ND - Cut Tape (CT) 1727-3743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU4.7B1,115 |
Description | DIODE ZENER 4.7V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84JB4V3H RRG | Taiwan Semiconductor Corporation | 0 | 1801-BZX84JB4V3HRRGTR-ND | 0,89906 Kč | Similar |
| MM3Z4V7B | onsemi | 76 256 | MM3Z4V7BCT-ND | 5,04000 Kč | Similar |
| MM3Z4V7C | onsemi | 9 447 | MM3Z4V7CCT-ND | 4,62000 Kč | Similar |
| MM3Z5V1B | onsemi | 46 575 | MM3Z5V1BCT-ND | 5,04000 Kč | Similar |
| MM3Z5V6B | onsemi | 210 875 | MM3Z5V6BCT-ND | 5,04000 Kč | Similar |



