
PZU3.6B,115 | |
---|---|
DigiKey Part Number | 1727-3729-2-ND - Tape & Reel (TR) 1727-3729-1-ND - Cut Tape (CT) 1727-3729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B,115 |
Description | DIODE ZENER 3.6V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 4,35300 Kč | 43,53 Kč |
50 | 3,11620 Kč | 155,81 Kč |
100 | 2,71000 Kč | 271,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,25459 Kč | 3 763,77 Kč |
6 000 | 1,12378 Kč | 6 742,68 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |