Zener Diode 3 V 250 mW ±2% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU3.0B2L,315

DigiKey Part Number
1727-PZU3.0B2L,315TR-ND - Tape & Reel (TR)
1727-PZU3.0B2L,315CT-ND - Cut Tape (CT)
1727-PZU3.0B2L,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0B2L,315
Description
DIODE ZENER 3V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0LP-7Diodes Incorporated0BZT52C3V0LPDICT-ND1,87000 KčSimilar
CZRQR3V0B-HFComchip Technology15 409641-CZRQR3V0B-HFTR-ND0,28861 KčSimilar
In-Stock: 6 888
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,35800 Kč33,58 Kč
1002,08560 Kč208,56 Kč
5001,53204 Kč766,02 Kč
1 0001,35310 Kč1 353,10 Kč
2 0001,20180 Kč2 403,60 Kč
5 0001,03777 Kč5 188,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč