


PZU27BA,115 | |
|---|---|
DigiKey Part Number | 1727-8204-2-ND - Tape & Reel (TR) 1727-8204-1-ND - Cut Tape (CT) 1727-8204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU27BA,115 |
Description | DIODE ZENER 27V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU27BA-QX | Nexperia USA Inc. | 3 000 | 1727-PZU27BA-QXCT-ND | 5,46000 Kč | MFR Recommended |
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52C27S-7-F | Diodes Incorporated | 1 188 | BZT52C27S-FDICT-ND | 5,25000 Kč | Similar |
| DDZ9711S-7 | Diodes Incorporated | 350 | DDZ9711SDICT-ND | 7,14000 Kč | Similar |
| MM3Z27VB | onsemi | 16 918 | MM3Z27VBCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 100 | 1,86880 Kč | 186,88 Kč |
| 500 | 1,36948 Kč | 684,74 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

