PZU27B,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 39 209
Unit Price: 3,36000 Kč
Datasheet

Direct


onsemi
In Stock: 5 115
Unit Price: 3,57000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


onsemi
In Stock: 16 918
Unit Price: 5,04000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 790
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 27 V 310 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU27B,135

DigiKey Part Number
PZU27B,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU27B,135
Description
DIODE ZENER 27V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 27 V 310 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z27VT1Gonsemi39 209MM3Z27VT1GOSCT-ND3,36000 KčDirect
MM3Z2V7ST1Gonsemi5 115MM3Z2V7ST1GOSCT-ND3,57000 KčDirect
CZRF52C27-HFComchip Technology0CZRF52C27-HF-ND1,60010 KčSimilar
CZRFR52C27-HFComchip Technology0CZRFR52C27-HF-ND1,60010 KčSimilar
MM3Z27VBonsemi16 918MM3Z27VBCT-ND5,04000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types