Direct
Similar
Similar
Similar
Similar

PZU27B,115 | |
|---|---|
DigiKey Part Number | 1727-3722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU27B,115 |
Description | DIODE ZENER 27V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VT1G | onsemi | 39 209 | MM3Z27VT1GOSCT-ND | 0,12000 Kč | Direct |
| CZRF52C27-HF | Comchip Technology | 0 | CZRF52C27-HF-ND | 0,05647 Kč | Similar |
| CZRFR52C27-HF | Comchip Technology | 0 | CZRFR52C27-HF-ND | 0,05647 Kč | Similar |
| MM3Z27VB | onsemi | 16 918 | MM3Z27VBCT-ND | 0,18000 Kč | Similar |
| MM3Z2V7ST1G | onsemi | 5 115 | MM3Z2V7ST1GOSCT-ND | 0,13000 Kč | Similar |






