PESD18VF1BLYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU20BL,315

DigiKey Part Number
1727-PZU20BL,315TR-ND - Tape & Reel (TR)
1727-PZU20BL,315CT-ND - Cut Tape (CT)
1727-PZU20BL,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU20BL,315
Description
DIODE ZENER 20V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,82100 Kč28,21 Kč
1001,74930 Kč174,93 Kč
5001,27900 Kč639,50 Kč
1 0001,12639 Kč1 126,39 Kč
2 0000,99756 Kč1 995,12 Kč
5 0000,85766 Kč4 288,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77102 Kč7 710,20 Kč
20 0000,69806 Kč13 961,20 Kč
30 0000,66085 Kč19 825,50 Kč
50 0000,61903 Kč30 951,50 Kč
70 0000,59425 Kč41 597,50 Kč
100 0000,57017 Kč57 017,00 Kč
250 0000,51731 Kč129 327,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč