


PZU20BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU20BA-QXTR-ND - Tape & Reel (TR) 1727-PZU20BA-QXCT-ND - Cut Tape (CT) 1727-PZU20BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20BA-QX |
Description | DIODE ZENER 19.97V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 19.97 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01602 Kč | 3 048,06 Kč |
| 6 000 | 0,90900 Kč | 5 454,00 Kč |
| 9 000 | 0,85439 Kč | 7 689,51 Kč |
| 15 000 | 0,79295 Kč | 11 894,25 Kč |
| 21 000 | 0,75655 Kč | 15 887,55 Kč |
| 30 000 | 0,72115 Kč | 21 634,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



