Similar
Similar
Similar
Similar
Similar

PZU20B,115 | |
|---|---|
DigiKey Part Number | 1727-3710-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU20B,115 |
Description | DIODE ZENER 20V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 20 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20S-TP | MCC (Micro Commercial Components) | 0 | BZT52C20S-TPMSCT-ND | 3,15000 Kč | Similar |
| CZRF52C20-HF | Comchip Technology | 0 | CZRF52C20-HF-ND | 1,60010 Kč | Similar |
| CZRFR52C20-HF | Comchip Technology | 0 | CZRFR52C20-HF-ND | 1,60010 Kč | Similar |
| MMXZ5250B-TP | MCC (Micro Commercial Components) | 0 | MMXZ5250B-TP-ND | 0,63967 Kč | Similar |
| UDZS20B R9G | Taiwan Semiconductor Corporation | 9 626 | 1801-UDZS20BR9GCT-ND | 4,62000 Kč | Similar |





