Similar



PZU12BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU12BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU12BA-QX |
Description | DIODE ZENER 12.01V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12.01 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94078 Kč | 2 822,34 Kč |
| 6 000 | 0,84167 Kč | 5 050,02 Kč |
| 9 000 | 0,79111 Kč | 7 119,99 Kč |
| 15 000 | 0,73423 Kč | 11 013,45 Kč |
| 21 000 | 0,70051 Kč | 14 710,71 Kč |
| 30 000 | 0,66773 Kč | 20 031,90 Kč |
| Unit Price without VAT: | 0,94078 Kč |
|---|---|
| Unit Price with VAT: | 1,13834 Kč |


