


PZU12B2A,115 | |
---|---|
DigiKey Part Number | 1727-2719-2-ND - Tape & Reel (TR) 1727-2719-1-ND - Cut Tape (CT) 1727-2719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12B2A,115 |
Description | DIODE ZENER 12V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 3,43700 Kč | 34,37 Kč |
50 | 2,45800 Kč | 122,90 Kč |
100 | 2,13510 Kč | 213,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,12426 Kč | 3 372,78 Kč |
6 000 | 1,00526 Kč | 6 031,56 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |