
PZU12B,115 | |
|---|---|
DigiKey Part Number | 1727-3685-2-ND - Tape & Reel (TR) 1727-3685-1-ND - Cut Tape (CT) 1727-3685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12B,115 |
Description | DIODE ZENER 12V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 12 V 310 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 310 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9 779 | 1801-UDZS12BR9GCT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,18590 Kč | 218,59 Kč |
| 500 | 1,60844 Kč | 804,22 Kč |
| 1 000 | 1,42114 Kč | 1 421,14 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

