PZU11B3,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06477 Kč
Datasheet

Similar


onsemi
In Stock: 8 689
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 1 855
Unit Price: 0,19000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 570
Unit Price: 0,19000 Kč
Datasheet
Zener Diode 11 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU11B3,115

DigiKey Part Number
1727-3684-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU11B3,115
Description
DIODE ZENER 11V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 11 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C11-HFComchip Technology0CZRF52C11-HF-ND0,06477 KčSimilar
MM3Z11VBonsemi8 689MM3Z11VBCT-ND0,20000 KčSimilar
MM3Z11VConsemi1 855MM3Z11VCCT-ND0,19000 KčSimilar
UDZS11B R9GTaiwan Semiconductor Corporation9 5701801-UDZS11BR9GCT-ND0,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes