
PZU11B2,115 | |
|---|---|
DigiKey Part Number | 1727-3683-2-ND - Tape & Reel (TR) 1727-3683-1-ND - Cut Tape (CT) 1727-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU11B2,115 |
Description | DIODE ZENER 11V 310MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 310 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 100 | 1,89450 Kč | 189,45 Kč |
| 500 | 1,38762 Kč | 693,81 Kč |
| 1 000 | 1,22364 Kč | 1 223,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01426 Kč | 3 042,78 Kč |
| 6 000 | 0,90852 Kč | 5 451,12 Kč |
| 9 000 | 0,85458 Kč | 7 691,22 Kč |
| 15 000 | 0,79389 Kč | 11 908,35 Kč |
| 21 000 | 0,75793 Kč | 15 916,53 Kč |
| 30 000 | 0,72297 Kč | 21 689,10 Kč |
| 75 000 | 0,64618 Kč | 48 463,50 Kč |
| 150 000 | 0,59872 Kč | 89 808,00 Kč |
| 300 000 | 0,56046 Kč | 168 138,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

