


PXT2222A,115 | |
|---|---|
DigiKey Part Number | 1727-1971-2-ND - Tape & Reel (TR) 1727-1971-1-ND - Cut Tape (CT) 1727-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXT2222A,115 |
Description | TRANS NPN 40V 0.6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PXT2222A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 50 | 6,42860 Kč | 321,43 Kč |
| 100 | 5,64350 Kč | 564,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,81363 Kč | 3 813,63 Kč |
| 2 000 | 3,43757 Kč | 6 875,14 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |









