



PXP400-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXP400-100QSJTR-ND - Tape & Reel (TR) 1727-PXP400-100QSJCT-ND - Cut Tape (CT) 1727-PXP400-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP400-100QSJ |
Description | MOSFET P-CH 100V 1.4A MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.4A (Ta), 3.5A (Tc) 1.7W (Ta), 10.4W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXP400-100QSJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 544 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 10.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 100 | 8,81570 Kč | 881,57 Kč |
| 500 | 6,80084 Kč | 3 400,42 Kč |
| 1 000 | 6,15207 Kč | 6 152,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32747 Kč | 15 982,41 Kč |
| 6 000 | 4,91226 Kč | 29 473,56 Kč |
| 9 000 | 4,70077 Kč | 42 306,93 Kč |
| 15 000 | 4,46312 Kč | 66 946,80 Kč |
| 21 000 | 4,37866 Kč | 91 951,86 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


