



PXP400-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXP400-100QSJTR-ND - Tape & Reel (TR) 1727-PXP400-100QSJCT-ND - Cut Tape (CT) 1727-PXP400-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP400-100QSJ |
Description | MOSFET P-CH 100V 1.4A MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.4A (Ta), 3.5A (Tc) 1.7W (Ta), 10.4W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXP400-100QSJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 544 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 10.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 100 | 9,40920 Kč | 940,92 Kč |
| 500 | 7,25900 Kč | 3 629,50 Kč |
| 1 000 | 6,56649 Kč | 6 566,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,37073 Kč | 16 112,19 Kč |
| 6 000 | 4,94720 Kč | 29 683,20 Kč |
| 9 000 | 4,73146 Kč | 42 583,14 Kč |
| 15 000 | 4,48906 Kč | 67 335,90 Kč |
| 21 000 | 4,34553 Kč | 91 256,13 Kč |
| 30 000 | 4,20605 Kč | 126 181,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




