


PXP3R7-12QUJ | |
---|---|
DigiKey Part Number | 1727-PXP3R7-12QUJTR-ND - Tape & Reel (TR) 1727-PXP3R7-12QUJCT-ND - Cut Tape (CT) 1727-PXP3R7-12QUJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP3R7-12QUJ |
Description | PXP3R7-12QU/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | P-Channel 12 V 18.7A (Ta), 98.6A (Tc) 1.8W (Ta), 50W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 18.6A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 6500 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,70000 Kč | 42,70 Kč |
10 | 27,10000 Kč | 271,00 Kč |
50 | 20,30920 Kč | 1 015,46 Kč |
100 | 18,11380 Kč | 1 811,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 11,23522 Kč | 33 705,66 Kč |
6 000 | 10,45423 Kč | 62 725,38 Kč |
Unit Price without VAT: | 42,70000 Kč |
---|---|
Unit Price with VAT: | 51,66700 Kč |