


PXN9R0-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN9R0-30QLJTR-ND - Tape & Reel (TR) 1727-PXN9R0-30QLJCT-ND - Cut Tape (CT) 1727-PXN9R0-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN9R0-30QLJ |
Description | PXN9R0-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.4A (Ta), 41.8A (Tc) 1.9W (Ta), 26W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 100 | 4,66160 Kč | 466,16 Kč |
| 250 | 4,31384 Kč | 1 078,46 Kč |
| 500 | 4,10426 Kč | 2 052,13 Kč |
| 1 000 | 3,93209 Kč | 3 932,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55650 Kč | 10 669,50 Kč |
| 6 000 | 3,45610 Kč | 20 736,60 Kč |
| 9 000 | 3,40583 Kč | 30 652,47 Kč |
| 15 000 | 3,35012 Kč | 50 251,80 Kč |
| 21 000 | 3,31757 Kč | 69 668,97 Kč |
| 30 000 | 3,28626 Kč | 98 587,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

